BUK7Y7R0-40HX | |
---|---|
DigiKey Part Number | 1727-BUK7Y7R0-40HXTR-ND - Tape & Reel (TR) 1727-BUK7Y7R0-40HXCT-ND - Cut Tape (CT) 1727-BUK7Y7R0-40HXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y7R0-40HX |
Description | MOSFET N-CH 40V 68A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 68A (Tc) 64W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1630 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 64W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.66600 | ¥66.66 |
100 | ¥5.18700 | ¥518.70 |
500 | ¥4.39684 | ¥2,198.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.58172 | ¥5,372.58 |
3,000 | ¥3.37177 | ¥10,115.31 |
7,500 | ¥3.21122 | ¥24,084.15 |
10,500 | ¥3.15072 | ¥33,082.56 |