68A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,330 In Stock | 1 : ¥297.19000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 68A (Tc) | 15V | 43mOhm @ 41.4A, 15V | 3.6V @ 11.5mA | 111 nC @ 15 V | +15V, -4V | 3424 pF @ 1000 V | - | 277W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
812 In Stock | 1 : ¥75.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 68A (Tc) | 10V | 40mOhm @ 34A, 10V | 4V @ 250µA | 118 nC @ 10 V | ±25V | 5200 pF @ 100 V | - | 450W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | |||
232 In Stock | 1 : ¥150.24000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 68A (Tc) | 18V | 30mOhm @ 40A, 18V | 4.4V @ 20mA | 139 nC @ 18 V | +22V, -10V | 3130 pF @ 800 V | - | 352W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
3,745 In Stock | 1 : ¥8.13000 Cut Tape (CT) 1,500 : ¥3.58172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 68A (Tc) | 10V | 7mOhm @ 15A, 10V | 3.6V @ 1mA | 26 nC @ 10 V | ±20V | 1630 pF @ 25 V | - | 64W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
15,177 In Stock | 1 : ¥13.79000 Cut Tape (CT) 800 : ¥7.71158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 68A (Tc) | 10V | 13.9mOhm @ 15A, 10V | 4V @ 1mA | 59 nC @ 10 V | ±20V | 3195 pF @ 50 V | - | 170W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
837 In Stock 213,300 Factory | 1 : ¥227.66000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 68A (Tc) | 18V | 30mOhm @ 40A, 18V | 4.4V @ 20mA | 151 nC @ 18 V | +22V, -10V | 3175 pF @ 800 V | - | 352W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | ||
4,908 In Stock | 1 : ¥13.79000 Cut Tape (CT) 5,000 : ¥5.97336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 68A (Tc) | 4.5V, 10V | 12mOhm @ 34A, 10V | 2.4V @ 72µA | 51 nC @ 10 V | ±20V | 4900 pF @ 60 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
240 In Stock | 1 : ¥136.04000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 68A (Tc) | 15V | 43mOhm @ 20A, 15V | 2.8V @ 17.5mA | 104 nC @ 15 V | +15V, -5V | 2908 pF @ 800 V | - | 300W (Ta) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | ||
234 In Stock | 1 : ¥136.04000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 68A (Tc) | 15V | 43mOhm @ 20A, 15V | 2.8V @ 17.5mA | 104 nC @ 15 V | +15V, -5V | 2908 pF @ 800 V | - | 300W (Ta) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
200 In Stock | 1 : ¥148.60000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 68A (Tc) | 10V | 55mOhm @ 34A, 10V | 4V @ 250µA | 380 nC @ 10 V | ±15V | 33400 pF @ 25 V | - | 568W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
220 In Stock | 1 : ¥163.13000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 68A (Tc) | 15V | 43mOhm @ 20A, 15V | 2.8V @ 17.5mA | 104 nC @ 15 V | +15V, -5V | 2908 pF @ 800 V | - | 300W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247 | TO-247-3 | ||
180 In Stock | 1 : ¥163.13000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 68A (Tc) | 15V | 43mOhm @ 20A, 15V | 2.8V @ 17.5mA | 104 nC @ 15 V | +18V, -8V | 2908 pF @ 800 V | - | 300W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | ||
800 In Stock | 1 : ¥297.19000 Cut Tape (CT) 800 : ¥197.09524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 68A (Tc) | 15V | 43mOhm @ 41.4A, 15V | 3.6V @ 11.5mA | 111 nC @ 15 V | +15V, -4V | 3424 pF @ 1000 V | - | 277W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
5,955 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.31968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 68A (Tc) | 4.5V, 10V | 6mOhm @ 20A, 10V | 3V @ 250µA | 37 nC @ 10 V | ±20V | 2057 pF @ 30 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060-8 | 8-PowerVDFN | ||
768 In Stock | 1 : ¥169.04000 Cut Tape (CT) 800 : ¥116.74589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 68A (Tc) | 15V | - | 3.6V @ 11.5mA | 111 nC @ 15 V | -8V, +19V | 3424 pF @ 1000 V | - | 277W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
21 In Stock | 1 : ¥343.17000 Bulk | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 68A (Tc) | 20V | 45mOhm @ 30A, 20V | 3.25V @ 2.5mA (Typ) | 178 nC @ 20 V | +23V, -10V | 3300 pF @ 1000 V | - | 370W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
52 In Stock | 1 : ¥106.48000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 68A (Tc) | 18V | 30mOhm @ 40A, 18V | 4.4V @ 20mA | 151 nC @ 18 V | +22V, -10V | 3175 pF @ 800 V | - | 352W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
9 In Stock | 1 : ¥333.07000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 68A (Tc) | 20V | 45mOhm @ 30A, 20V | 3.25V @ 2.5mA (Typ) | 178 nC @ 20 V | +23V, -10V | 3300 pF @ 1000 V | - | 370W (Tc) | -60°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock Check Lead Time | 1 : ¥163.38000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 68A (Tc) | 10V | 55mOhm @ 34A, 10V | 4V @ 250µA | 380 nC @ 10 V | ±15V | 33400 pF @ 25 V | - | 568W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
9 In Stock | 1 : ¥10.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 68A (Tc) | 4.5V, 10V | 7.2mOhm @ 15A, 4.5V | 2.5V @ 500µA | 48.2 nC @ 10 V | ±20V | 3280 pF @ 30 V | - | 36W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 1 : ¥1,042.97000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 68A (Tc) | 20V | 34mOhm @ 50A, 20V | 4V @ 15mA | 161 nC @ 20 V | +20V, -5V | 2790 pF @ 1000 V | - | - | -40°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | ||
0 In Stock Check Lead Time | 1 : ¥109.35000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 68A (Tc) | 10V | 40mOhm @ 34A, 10V | 4.75V @ 250µA | 125 nC @ 10 V | ±25V | 4900 pF @ 100 V | - | 450W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4 | TO-247-4 | ||
0 In Stock Check Lead Time | 1 : ¥246.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 68A (Tc) | 10V | 55mOhm @ 500mA, 10V | 5V @ 8mA | 220 nC @ 10 V | ±30V | 13700 pF @ 25 V | - | 780W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock Check Lead Time | 5,000 : ¥1.68326 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 68A (Tc) | 4.5V, 10V | 4mOhm @ 20A, 10V | 2.5V @ 250µA | 79 nC @ 10 V | ±20V | 3650 pF @ 15 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-QFN (5x6) | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 5,000 : ¥2.19964 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 68A (Tc) | 4.5V, 10V | 4mOhm @ 20A, 10V | 2.5V @ 250µA | 79 nC @ 10 V | ±20V | 3650 pF @ 15 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-QFN (5x6) | 8-PowerTDFN |