TK4R3A06PL,S4X | |
---|---|
DigiKey Part Number | TK4R3A06PLS4X-ND |
Manufacturer | |
Manufacturer Product Number | TK4R3A06PL,S4X |
Description | MOSFET N-CH 60V 68A TO220SIS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 68A (Tc) 36W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK4R3A06PL,S4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 15A, 4.5V | |
Vgs(th) (Max) @ Id | 2.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 48.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3280 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 36W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥9.58000 | ¥95.80 |
100 | ¥6.45350 | ¥645.35 |
500 | ¥5.10976 | ¥2,554.88 |
1,000 | ¥4.67688 | ¥4,676.88 |
2,000 | ¥4.31246 | ¥8,624.92 |
5,000 | ¥3.95083 | ¥19,754.15 |