AOK033V120X2 | |
---|---|
DigiKey Part Number | 785-AOK033V120X2-ND |
Manufacturer | |
Manufacturer Product Number | AOK033V120X2 |
Description | 1200V SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 68A (Tc) 300W (Ta) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 20A, 15V | |
Vgs(th) (Max) @ Id | 2.8V @ 17.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 104 nC @ 15 V | |
Vgs (Max) | +15V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2908 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.03000 | ¥136.03 |
10 | ¥124.98200 | ¥1,249.82 |
25 | ¥119.79960 | ¥2,994.99 |
240 | ¥100.37392 | ¥24,089.74 |
480 | ¥93.89833 | ¥45,071.20 |