BUK7227-100B,118

DigiKey Part Number
1727-4697-2-ND - Tape & Reel (TR)
1727-4697-1-ND - Cut Tape (CT)
1727-4697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7227-100B,118
Description
MOSFET N-CH 100V 48A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 48A (Tc) 167W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
27mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2789 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.55000¥13.55
10¥11.11600¥111.16
100¥8.64410¥864.41
500¥7.32660¥3,663.30
1,000¥5.96836¥5,968.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.