IRFR540ZTRLPBF | |
---|---|
DigiKey Part Number | 448-IRFR540ZTRLPBFTR-ND - Tape & Reel (TR) 448-IRFR540ZTRLPBFCT-ND - Cut Tape (CT) 448-IRFR540ZTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR540ZTRLPBF |
Description | MOSFET N-CH 100V 35A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Tc) 91W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 28.5mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 59 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1690 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 91W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.74200 | ¥77.42 |
100 | ¥6.02110 | ¥602.11 |
500 | ¥5.10388 | ¥2,551.94 |
1,000 | ¥4.15761 | ¥4,157.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.54869 | ¥10,646.07 |