74LVT2245PW,118 | |
---|---|
DigiKey Part Number | 1727-74LVT2245PW,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT2245PW,118 |
Description | IC TXRX NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.81949 | ¥4,548.73 |
5,000 | ¥1.70209 | ¥8,510.45 |
12,500 | ¥1.58470 | ¥19,808.75 |
25,000 | ¥1.50253 | ¥37,563.25 |