SN74LVTH245ADBR | |
---|---|
DigiKey Part Number | 296-8710-2-ND - Tape & Reel (TR) 296-8710-1-ND - Cut Tape (CT) 296-8710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH245ADBR |
Description | IC TXRX NON-INVERT 3.6V 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH245ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.16700 | ¥71.67 |
25 | ¥6.80440 | ¥170.11 |
100 | ¥5.58870 | ¥558.87 |
250 | ¥5.22416 | ¥1,306.04 |
500 | ¥4.61684 | ¥2,308.42 |
1,000 | ¥3.64481 | ¥3,644.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.00731 | ¥6,014.62 |