SN74LVTH245APWR | |
---|---|
DigiKey Part Number | 296-1272-2-ND - Tape & Reel (TR) 296-1272-1-ND - Cut Tape (CT) 296-1272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH245APWR |
Description | IC TXRX NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH245APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.93586 | ¥5,871.72 |
6,000 | ¥2.73337 | ¥16,400.22 |
10,000 | ¥2.63214 | ¥26,321.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.68200 | ¥66.82 |
25 | ¥6.27720 | ¥156.93 |
100 | ¥5.12280 | ¥512.28 |
250 | ¥4.75796 | ¥1,189.49 |
500 | ¥4.04946 | ¥2,024.73 |
1,000 | ¥3.23956 | ¥3,239.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.45300 | ¥64.53 |
25 | ¥6.06200 | ¥151.55 |
100 | ¥4.94720 | ¥494.72 |
250 | ¥4.59488 | ¥1,148.72 |
500 | ¥3.91066 | ¥1,955.33 |
1,000 | ¥3.12851 | ¥3,128.51 |