74LVTH245MTCX | |
---|---|
DigiKey Part Number | 74LVTH245MTCXFSTR-ND - Tape & Reel (TR) 74LVTH245MTCXFSCT-ND - Cut Tape (CT) 74LVTH245MTCXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVTH245MTCX |
Description | IC TXRX NON-INVERT 3.6V 20TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH245MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥15.25100 | ¥152.51 |
25 | ¥13.05800 | ¥326.45 |
100 | ¥10.63670 | ¥1,063.67 |
250 | ¥9.47612 | ¥2,369.03 |
500 | ¥8.77308 | ¥4,386.54 |