VOD217T | |
---|---|
DigiKey Part Number | VOD217TTR-ND - Tape & Reel (TR) VOD217TCT-ND - Cut Tape (CT) VOD217TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOD217T |
Description | OPTOISOLATOR 4KV 2CH TRANS 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VOD217T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5µs, 4µs | |
Rise / Fall Time (Typ) | 5µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥5.79800 | ¥57.98 |
100 | ¥4.28890 | ¥428.89 |
500 | ¥3.94116 | ¥1,970.58 |
1,000 | ¥3.24559 | ¥3,245.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.08331 | ¥6,166.62 |
6,000 | ¥3.01377 | ¥18,082.62 |
10,000 | ¥2.94422 | ¥29,442.20 |