74AHC123AD,118 | |
---|---|
DigiKey Part Number | 1727-7290-2-ND - Tape & Reel (TR) 1727-7290-1-ND - Cut Tape (CT) 1727-7290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC123AD,118 |
Description | IC MULTIVIBRATOR 5.1NS 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5.1 ns 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 5.1 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.89900 | ¥28.99 |
25 | ¥2.65560 | ¥66.39 |
100 | ¥1.97570 | ¥197.57 |
250 | ¥1.79036 | ¥447.59 |
500 | ¥1.48160 | ¥740.80 |
1,000 | ¥1.11119 | ¥1,111.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.01862 | ¥2,546.55 |
5,000 | ¥0.95688 | ¥4,784.40 |
12,500 | ¥0.89514 | ¥11,189.25 |
25,000 | ¥0.82106 | ¥20,526.50 |
62,500 | ¥0.79020 | ¥49,387.50 |