74HC2G14GV,125 | |
---|---|
DigiKey Part Number | 1727-6046-2-ND - Tape & Reel (TR) 1727-6046-1-ND - Cut Tape (CT) 1727-6046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G14GV,125 |
Description | IC INVERT SCHMITT 2CH 2INP 6TSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.04080 | ¥76.02 |
100 | ¥2.26340 | ¥226.34 |
250 | ¥2.05148 | ¥512.87 |
500 | ¥1.69796 | ¥848.98 |
1,000 | ¥1.27342 | ¥1,273.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16730 | ¥3,501.90 |
6,000 | ¥1.09654 | ¥6,579.24 |
15,000 | ¥1.02580 | ¥15,387.00 |
30,000 | ¥0.94091 | ¥28,227.30 |
75,000 | ¥0.90554 | ¥67,915.50 |