TPS259621DDAT | |
---|---|
DigiKey Part Number | 296-TPS259621DDATTR-ND - Tape & Reel (TR) 296-TPS259621DDATCT-ND - Cut Tape (CT) 296-TPS259621DDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259621DDAT |
Description | IC ELECT FUSE 10.4% 8SO PWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS259621DDAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10.4% | |
Voltage - Input | 2.7V ~ 19V | |
Current - Output | 2A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥8.00800 | ¥80.08 |
25 | ¥7.59680 | ¥189.92 |
100 | ¥6.24070 | ¥624.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.01360 | ¥1,003.40 |
500 | ¥3.54688 | ¥1,773.44 |
1,250 | ¥3.28657 | ¥4,108.21 |