TPS259631DDAT | |
---|---|
DigiKey Part Number | 296-TPS259631DDATTR-ND - Tape & Reel (TR) 296-TPS259631DDATCT-ND - Cut Tape (CT) 296-TPS259631DDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259631DDAT |
Description | IC ELECT FUSE 10.4% 8SO PWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS259631DDAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10.4% | |
Voltage - Input | 2.7V ~ 19V | |
Current - Output | 2A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.73400 | ¥77.34 |
25 | ¥7.33640 | ¥183.41 |
100 | ¥6.02680 | ¥602.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥3.82248 | ¥955.62 |
500 | ¥3.37784 | ¥1,688.92 |
1,250 | ¥3.12997 | ¥3,912.46 |