SD03CQ-7 | |
---|---|
DigiKey Part Number | 31-SD03CQ-7-ND |
Manufacturer | |
Manufacturer Product Number | SD03CQ-7 |
Description | Surge Protection PP SOD323 T&R 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 55A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 55A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.65000 | ¥16.50 |
100 | ¥0.80700 | ¥80.70 |
500 | ¥0.67320 | ¥336.60 |
1,000 | ¥0.46779 | ¥467.79 |
3,000 | ¥0.40540 | ¥1,216.20 |
6,000 | ¥0.37605 | ¥2,256.30 |
12,000 | ¥0.31185 | ¥3,742.20 |
51,000 | ¥0.27516 | ¥14,033.16 |