MLVS0402L04DG | |
---|---|
DigiKey Part Number | 3526-MLVS0402L04DGCT-ND - Cut Tape (CT) 3526-MLVS0402L04DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVS0402L04DG |
Description | VARISTOR 0402 VDC 5V SURGE 20A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 8 V | |
Varistor Voltage (Typ) | 13 V | |
Varistor Voltage (Max) | 18 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
5 | ¥0.19800 | ¥0.99 |
10 | ¥0.18900 | ¥1.89 |
50 | ¥0.16920 | ¥8.46 |
100 | ¥0.15680 | ¥15.68 |
250 | ¥0.13924 | ¥34.81 |
500 | ¥0.11608 | ¥58.04 |
1,000 | ¥0.11026 | ¥110.26 |
5,000 | ¥0.08706 | ¥435.30 |