SPVM110200 | |
---|---|
DigiKey Part Number | 4809-SPVM110200TR-ND - Tape & Reel (TR) 4809-SPVM110200CT-ND - Cut Tape (CT) 4809-SPVM110200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPVM110200 |
Description | SWITCH DETECT SPST-NO 0.001A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SPVM110200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 41gf | |
Release Force | - | |
Operating Position | 0.087" (2.2mm) | |
Pretravel | 0.013" (0.33mm) | |
Differential Travel | - | |
Overtravel | 0.026" (0.7mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.99800 | ¥89.98 |
25 | ¥8.45600 | ¥211.40 |
100 | ¥7.30510 | ¥730.51 |
250 | ¥6.65748 | ¥1,664.37 |
500 | ¥6.18970 | ¥3,094.85 |
1,000 | ¥5.75786 | ¥5,757.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.21810 | ¥15,654.30 |
6,000 | ¥4.85822 | ¥29,149.32 |
15,000 | ¥4.49836 | ¥67,475.40 |