SI53154-A01AGM | |
---|---|
DigiKey Part Number | 336-2163-ND |
Manufacturer | |
Manufacturer Product Number | SI53154-A01AGM |
Description | IC PCIE BUFFER 100MHZ 1IN 4OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 210MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SI53154-A01AGM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 210MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.84000 | ¥46.84 |
10 | ¥42.09800 | ¥420.98 |
25 | ¥39.79600 | ¥994.90 |
80 | ¥34.49050 | ¥2,759.24 |
230 | ¥32.72230 | ¥7,526.13 |
490 | ¥29.36147 | ¥14,387.12 |
980 | ¥24.76265 | ¥24,267.40 |
2,450 | ¥23.52457 | ¥57,635.20 |