74LVT245MTC | |
---|---|
DigiKey Part Number | 74LVT245MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT245MTC |
Description | IC TXRX NON-INVERT 3.6V 20TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT245MTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.68100 | ¥156.81 |
73 | ¥14.79671 | ¥1,080.16 |
146 | ¥11.83733 | ¥1,728.25 |
292 | ¥10.35784 | ¥3,024.49 |
511 | ¥10.06192 | ¥5,141.64 |
1,022 | ¥7.99034 | ¥8,166.13 |