74LVTH2245MTCX | |
---|---|
DigiKey Part Number | 74LVTH2245MTCXTR-ND - Tape & Reel (TR) 74LVTH2245MTCXCT-ND - Cut Tape (CT) 74LVTH2245MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVTH2245MTCX |
Description | IC TXRX NON-INVERT 3.6V 20TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH2245MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA; 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.21300 | ¥152.13 |
25 | ¥14.35400 | ¥358.85 |
100 | ¥11.48220 | ¥1,148.22 |
250 | ¥10.04716 | ¥2,511.79 |
500 | ¥9.76030 | ¥4,880.15 |
1,000 | ¥7.75079 | ¥7,750.79 |