SN74LVT245BDBR

DigiKey Part Number
296-8650-2-ND - Tape & Reel (TR)
296-8650-1-ND - Cut Tape (CT)
296-8650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVT245BDBR
Description
IC TXRX NON-INVERT 3.6V 20SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT245BDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.46000¥8.46
10¥7.56100¥75.61
25¥7.17520¥179.38
100¥5.89300¥589.30
250¥5.50876¥1,377.19
500¥4.86824¥2,434.12
1,000¥3.84334¥3,843.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.17104¥6,342.08
Manufacturers Standard Package