1734037-4 | |
---|---|
DigiKey Part Number | A33466-ND |
Manufacturer | |
Manufacturer Product Number | 1734037-4 |
Description | CONN BTB RCPT 40POS R/A SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1734037-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.06000 | ¥40.06 |
10 | ¥35.13000 | ¥351.30 |
25 | ¥34.20880 | ¥855.22 |
90 | ¥33.47411 | ¥3,012.67 |
270 | ¥31.26689 | ¥8,442.06 |
945 | ¥29.24384 | ¥27,635.43 |
2,430 | ¥26.11714 | ¥63,464.65 |