1734100-4 | |
---|---|
DigiKey Part Number | A33454-ND |
Manufacturer | |
Manufacturer Product Number | 1734100-4 |
Description | CONN BTB PLUG 40POS VERT SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1734100-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.93000 | ¥48.93 |
10 | ¥42.87200 | ¥428.72 |
25 | ¥41.75160 | ¥1,043.79 |
54 | ¥40.85296 | ¥2,206.06 |
108 | ¥38.38315 | ¥4,145.38 |
270 | ¥38.15885 | ¥10,302.89 |
540 | ¥35.68969 | ¥19,272.43 |
1,026 | ¥31.87381 | ¥32,702.53 |
2,538 | ¥29.62918 | ¥75,198.86 |