74LVC1G07GS-Q100H | |
---|---|
DigiKey Part Number | 1727-8611-2-ND - Tape & Reel (TR) 1727-8611-1-ND - Cut Tape (CT) 1727-8611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G07GS-Q100H |
Description | IC BUFFER NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.82300 | ¥18.23 |
25 | ¥1.66840 | ¥41.71 |
100 | ¥1.24050 | ¥124.05 |
250 | ¥1.12408 | ¥281.02 |
500 | ¥0.93034 | ¥465.17 |
1,000 | ¥0.69775 | ¥697.75 |
2,500 | ¥0.68243 | ¥1,706.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.68243 | ¥3,412.15 |