74AHCT1G08GW-Q100, | |
---|---|
DigiKey Part Number | 1727-1016-2-ND - Tape & Reel (TR) 1727-1016-1-ND - Cut Tape (CT) 1727-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G08GW-Q100, |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G08GW-Q100, Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.13500 | ¥21.35 |
25 | ¥1.86520 | ¥46.63 |
100 | ¥1.20600 | ¥120.60 |
250 | ¥0.99864 | ¥249.66 |
500 | ¥0.79898 | ¥399.49 |
1,000 | ¥0.61253 | ¥612.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52778 | ¥1,583.34 |
6,000 | ¥0.47502 | ¥2,850.12 |
15,000 | ¥0.42224 | ¥6,333.60 |
30,000 | ¥0.39584 | ¥11,875.20 |
75,000 | ¥0.35098 | ¥26,323.50 |
150,000 | ¥0.33779 | ¥50,668.50 |