OKL2-T/20-W12N2-C | |
---|---|
DigiKey Part Number | 811-2961-2-ND - Tape & Reel (TR) 811-2961-1-ND - Cut Tape (CT) 811-2961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OKL2-T/20-W12N2-C |
Description | DC DC CONVERTER 0.69-5.5V 110W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 20A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 110 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.34" H (33.0mm x 13.5mm x 8.6mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.94000 | ¥103.94 |
5 | ¥103.14800 | ¥515.74 |
10 | ¥102.36800 | ¥1,023.68 |
25 | ¥100.79000 | ¥2,519.75 |
50 | ¥97.64080 | ¥4,882.04 |
100 | ¥88.19140 | ¥8,819.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥88.19095 | ¥17,638.19 |
400 | ¥86.61610 | ¥34,646.44 |
600 | ¥85.04140 | ¥51,024.84 |