T55D477M6R3C0007 | |
---|---|
DigiKey Part Number | 718-2326-2-ND - Tape & Reel (TR) 718-2326-1-ND - Cut Tape (CT) 718-2326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D477M6R3C0007 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 7mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D477M6R3C0007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
10 | ¥13.99700 | ¥139.97 |
50 | ¥12.85600 | ¥642.80 |
100 | ¥10.66000 | ¥1,066.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.57072 | ¥4,285.36 |
1,000 | ¥7.49947 | ¥7,499.47 |
2,500 | ¥7.23159 | ¥18,078.97 |
5,000 | ¥6.96377 | ¥34,818.85 |