NCT72CMTR2G | |
---|---|
DigiKey Part Number | NCT72CMTR2GOSTR-ND - Tape & Reel (TR) NCT72CMTR2GOSCT-ND - Cut Tape (CT) NCT72CMTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCT72CMTR2G |
Description | SENSOR DIGITAL -40C-125C 8WDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8 b 8-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.8V ~ 3.6V | |
Resolution | 8 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | -20°C ~ 110°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.03138 | ¥30,094.14 |
6,000 | ¥9.64555 | ¥57,873.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.44500 | ¥204.45 |
25 | ¥19.29080 | ¥482.27 |
100 | ¥15.43310 | ¥1,543.31 |
250 | ¥13.50368 | ¥3,375.92 |
500 | ¥13.11788 | ¥6,558.94 |
1,000 | ¥10.41722 | ¥10,417.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.74500 | ¥197.45 |
25 | ¥18.62960 | ¥465.74 |
100 | ¥14.90410 | ¥1,490.41 |
250 | ¥13.04080 | ¥3,260.20 |
500 | ¥12.66822 | ¥6,334.11 |
1,000 | ¥10.06013 | ¥10,060.13 |