SZESD9B5.0ST5G | |
---|---|
DigiKey Part Number | SZESD9B5.0ST5GOSTR-ND - Tape & Reel (TR) SZESD9B5.0ST5GOSCT-ND - Cut Tape (CT) SZESD9B5.0ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD9B5.0ST5G |
Description | TVS DIODE 5VWM 12.5VC SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD9B5.0ST5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.13500 | ¥21.35 |
100 | ¥1.07790 | ¥107.79 |
500 | ¥0.87910 | ¥439.55 |
1,000 | ¥0.65227 | ¥652.27 |
2,000 | ¥0.54875 | ¥1,097.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.52463 | ¥4,197.04 |
16,000 | ¥0.45374 | ¥7,259.84 |
24,000 | ¥0.44522 | ¥10,685.28 |
56,000 | ¥0.36866 | ¥20,644.96 |
200,000 | ¥0.36299 | ¥72,598.00 |