TCN4337M020R0100E | |
---|---|
DigiKey Part Number | 478-13505-2-ND - Tape & Reel (TR) 478-13505-1-ND - Cut Tape (CT) 478-13505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4337M020R0100E |
Description | CAP TANT POLY 330UF 20V 2924 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 20 V 2924 (7361 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCN4337M020R0100E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.44000 | ¥53.44 |
10 | ¥36.50800 | ¥365.08 |
50 | ¥29.65760 | ¥1,482.88 |
100 | ¥27.51830 | ¥2,751.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥23.06503 | ¥18,452.02 |
1,600 | ¥22.05849 | ¥35,293.58 |
2,400 | ¥21.55171 | ¥51,724.10 |