IAF12020A007V-003-R | |
---|---|
DigiKey Part Number | 285-2170-2-ND - Tape & Reel (TR) 285-2170-1-ND - Cut Tape (CT) 285-2170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAF12020A007V-003-R |
Description | DC DC CONVERTER 0.7-5.5V 110W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 20A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | IAF12020A007V-003-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 110 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 115°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.31" H (33.0mm x 13.5mm x 7.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.81000 | ¥156.81 |
5 | ¥155.64200 | ¥778.21 |
10 | ¥154.42600 | ¥1,544.26 |
25 | ¥152.01600 | ¥3,800.40 |
50 | ¥144.77660 | ¥7,238.83 |
100 | ¥132.71150 | ¥13,271.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥130.29880 | ¥32,574.70 |
500 | ¥128.36866 | ¥64,184.33 |