OKL2-T/12-W12P2-C | |
---|---|
DigiKey Part Number | 811-2958-2-ND - Tape & Reel (TR) 811-2958-1-ND - Cut Tape (CT) 811-2958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OKL2-T/12-W12P2-C |
Description | DC DC CONVERTER 0.69-5.5V 66W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 12A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 66 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.43000 | ¥87.43 |
5 | ¥86.79400 | ¥433.97 |
10 | ¥86.12900 | ¥861.29 |
25 | ¥84.80400 | ¥2,120.10 |
50 | ¥82.15220 | ¥4,107.61 |
100 | ¥74.20270 | ¥7,420.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥72.87744 | ¥18,219.36 |
500 | ¥71.55256 | ¥35,776.28 |