MYMGM1R824ELA5RP | |
---|---|
DigiKey Part Number | 811-MYMGM1R824ELA5RPTR-ND - Tape & Reel (TR) 811-MYMGM1R824ELA5RPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MYMGM1R824ELA5RP |
Description | 40A WITH 2 MODULES BY MULTI PHAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.2V 40A 7.5V - 15V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 48 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 86.1% | |
Mounting Type | Surface Mount | |
Package / Case | 56-SMD Module | |
Size / Dimension | 0.41" L x 0.35" W x 0.20" H (10.5mm x 9.0mm x 5.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.98000 | ¥95.98 |
5 | ¥95.21400 | ¥476.07 |
10 | ¥94.49100 | ¥944.91 |
25 | ¥93.03400 | ¥2,325.85 |
50 | ¥90.12640 | ¥4,506.32 |
100 | ¥81.40420 | ¥8,140.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥79.95075 | ¥31,980.30 |
800 | ¥78.49705 | ¥62,797.64 |