MYMGM1R824ELA5RA | |
---|---|
DigiKey Part Number | 811-MYMGM1R824ELA5RATR-ND - Tape & Reel (TR) 811-MYMGM1R824ELA5RACT-ND - Cut Tape (CT) 811-MYMGM1R824ELA5RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGM1R824ELA5RA |
Description | DC DC CONVERTER 0.7-1.8V 43W |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 24A 7.5V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYMGM1R824ELA5RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 24A | |
Power (Watts) | 43 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 56-SMD Module | |
Size / Dimension | 0.41" L x 0.35" W x 0.20" H (10.5mm x 9.0mm x 5.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.23000 | ¥95.23 |
5 | ¥88.86200 | ¥444.31 |
10 | ¥85.68600 | ¥856.86 |
25 | ¥79.33960 | ¥1,983.49 |
50 | ¥76.16560 | ¥3,808.28 |
100 | ¥72.99170 | ¥7,299.17 |
200 | ¥71.40480 | ¥14,280.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥69.81783 | ¥27,927.13 |