MYMGM1R824ELA5RN | |
---|---|
DigiKey Part Number | 811-MYMGM1R824ELA5RNTR-ND - Tape & Reel (TR) 811-MYMGM1R824ELA5RNCT-ND - Cut Tape (CT) 811-MYMGM1R824ELA5RNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGM1R824ELA5RN |
Description | POWERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1V 24A 7.5V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYMGM1R824ELA5RN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 24A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™ | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.41" L x 0.35" W x 0.20" H (10.5mm x 9.0mm x 5.0mm) | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.69000 | ¥92.69 |
5 | ¥91.95000 | ¥459.75 |
10 | ¥91.25200 | ¥912.52 |
25 | ¥89.84480 | ¥2,246.12 |
50 | ¥87.03700 | ¥4,351.85 |
100 | ¥78.61380 | ¥7,861.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥77.21013 | ¥30,884.05 |
800 | ¥75.80626 | ¥60,645.01 |