SIT9120AI-2B1-33E200.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9120AI-2B1-33E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B1-33E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.24000 | ¥45.24 |
10 | ¥42.74800 | ¥427.48 |
50 | ¥41.49400 | ¥2,074.70 |
100 | ¥39.60740 | ¥3,960.74 |
500 | ¥37.72110 | ¥18,860.55 |
1,000 | ¥32.69169 | ¥32,691.69 |
2,500 | ¥31.43429 | ¥78,585.73 |