0.7 ~ 1.2V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
682 In Stock | 1 : ¥95.98000 Cut Tape (CT) 400 : ¥79.95075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non-Isolated PoL Module | 1 | 7.5V | 15V | 0.7 ~ 1.2V | - | - | - | 40A | 48 W | ITE (Commercial) | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 86.1% | Surface Mount | 56-SMD Module | 0.41" L x 0.35" W x 0.20" H (10.5mm x 9.0mm x 5.0mm) | - | Enable, Active High | - | - | |||
262 In Stock | 1 : ¥97.29000 Cut Tape (CT) 100 : ¥82.53730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non-Isolated PoL Module | 1 | 7.5V | 15V | 0.7 ~ 1.2V | - | - | - | 40A | 48 W | ITE (Commercial) | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 86.1% | Surface Mount | 56-SMD Module | 0.41" L x 0.35" W x 0.20" H (10.5mm x 9.0mm x 5.0mm) | - | Enable, Active High | - | - |