CSTNE12M0G52Z000R0

DigiKey Part Number
490-CSTNE12M0G52Z000R0TR-ND - Tape & Reel (TR)
490-CSTNE12M0G52Z000R0CT-ND - Cut Tape (CT)
490-CSTNE12M0G52Z000R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE12M0G52Z000R0
Description
CERAMIC RESONATOR 1 3-PIN SURFAC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 30 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE12M0G52Z000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
12 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
10 pF
Impedance
30 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.88700¥18.87
50¥1.70200¥85.10
100¥1.51320¥151.32
500¥1.43738¥718.69
1,000¥1.21049¥1,210.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.13480¥3,404.40
6,000¥1.09698¥6,581.88
15,000¥1.05916¥15,887.40
Manufacturers Standard Package