CSTNE16M0VH3L000R0 | |
---|---|
DigiKey Part Number | 490-17952-2-ND - Tape & Reel (TR) 490-17952-1-ND - Cut Tape (CT) 490-17952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE16M0VH3L000R0 |
Description | CERAMIC RES 16.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.11% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE16M0VH3L000R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.11% | |
Frequency Tolerance | ±0.07% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.69500 | ¥26.95 |
50 | ¥2.42960 | ¥121.48 |
100 | ¥2.15930 | ¥215.93 |
500 | ¥2.05134 | ¥1,025.67 |
1,000 | ¥1.72745 | ¥1,727.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61948 | ¥4,858.44 |
6,000 | ¥1.56549 | ¥9,392.94 |
15,000 | ¥1.51150 | ¥22,672.50 |