SS22SDH2 | |
---|---|
DigiKey Part Number | 360-2138-ND |
Manufacturer | |
Manufacturer Product Number | SS22SDH2 |
Description | SWITCH SLIDE DPDT 100MA 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SS22SDH2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 2.50mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -15°C ~ 60°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
10 | ¥17.73300 | ¥177.33 |
25 | ¥16.12720 | ¥403.18 |
80 | ¥14.01000 | ¥1,120.80 |
230 | ¥12.69665 | ¥2,920.23 |
440 | ¥11.82100 | ¥5,201.24 |
945 | ¥10.94528 | ¥10,343.29 |
2,400 | ¥9.92374 | ¥23,816.98 |
4,900 | ¥9.19406 | ¥45,050.89 |