SH8J65TB1 | |
---|---|
DigiKey Part Number | SH8J65TB1TR-ND - Tape & Reel (TR) SH8J65TB1CT-ND - Cut Tape (CT) SH8J65TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8J65TB1 |
Description | MOSFET 2P-CH 30V 7A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8J65TB1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7A | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥12.19200 | ¥121.92 |
100 | ¥9.70150 | ¥970.15 |
500 | ¥8.20898 | ¥4,104.49 |
1,000 | ¥6.96520 | ¥6,965.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.15735 | ¥15,393.38 |