SH8J65TB1

DigiKey Part Number
SH8J65TB1TR-ND - Tape & Reel (TR)
SH8J65TB1CT-ND - Cut Tape (CT)
SH8J65TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8J65TB1
Description
MOSFET 2P-CH 30V 7A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 7A 2W Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
SH8J65TB1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
7A
Rds On (Max) @ Id, Vgs
29mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
18nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
1200pF @ 10V
Power - Max
2W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.70000¥14.70
10¥12.19200¥121.92
100¥9.70150¥970.15
500¥8.20898¥4,104.49
1,000¥6.96520¥6,965.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.15735¥15,393.38
Manufacturers Standard Package