SS12SDH2 | |
---|---|
DigiKey Part Number | 360-2134-ND |
Manufacturer | |
Manufacturer Product Number | SS12SDH2 |
Description | SWITCH SLIDE SPDT 100MA 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SS12SDH2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 2.50mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -15°C ~ 60°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥14.90800 | ¥149.08 |
25 | ¥13.55880 | ¥338.97 |
80 | ¥11.78063 | ¥942.45 |
230 | ¥10.67630 | ¥2,455.55 |
440 | ¥9.94005 | ¥4,373.62 |
945 | ¥9.20368 | ¥8,697.48 |
2,400 | ¥8.34466 | ¥20,027.18 |
4,900 | ¥7.73110 | ¥37,882.39 |