MAX1555EZK+T | |
---|---|
DigiKey Part Number | MAX1555EZK+TTR-ND - Tape & Reel (TR) MAX1555EZK+TCT-ND - Cut Tape (CT) MAX1555EZK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1555EZK+T |
Description | IC BATT CHG LI-ION 1CEL TSOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1555EZK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 340mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 7V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.13000 | ¥36.13 |
10 | ¥23.89600 | ¥238.96 |
25 | ¥20.70800 | ¥517.70 |
100 | ¥17.12580 | ¥1,712.58 |
250 | ¥15.38448 | ¥3,846.12 |
500 | ¥14.32238 | ¥7,161.19 |
1,000 | ¥13.43990 | ¥13,439.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.47497 | ¥28,687.43 |
5,000 | ¥11.04998 | ¥55,249.90 |