AWSCR-12.00CELA-C10-T3 | |
---|---|
DigiKey Part Number | 535-15065-2-ND - Tape & Reel (TR) 535-15065-1-ND - Cut Tape (CT) 535-15065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-12.00CELA-C10-T3 |
Description | CERAMIC RES 12.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 12 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 12 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 10 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.94100 | ¥29.41 |
50 | ¥2.64720 | ¥132.36 |
100 | ¥2.35230 | ¥235.23 |
500 | ¥2.23496 | ¥1,117.48 |
1,000 | ¥1.88208 | ¥1,882.08 |