815-0931 | |
---|---|
DigiKey Part Number | 815-0931-ND |
Manufacturer | |
Manufacturer Product Number | 815-0931 |
Description | BATT HOLDER 1/2AA 1 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/2AA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 815-0931 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.600" (15.24mm) | |
Operating Temperature | -55°C ~ 180°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.16200 | ¥91.62 |
50 | ¥8.05880 | ¥402.94 |
100 | ¥7.59490 | ¥759.49 |
300 | ¥6.98847 | ¥2,096.54 |
500 | ¥6.56062 | ¥3,280.31 |
1,000 | ¥6.13272 | ¥6,132.72 |
2,500 | ¥5.56221 | ¥13,905.53 |
5,000 | ¥5.13435 | ¥25,671.75 |