108 | |
---|---|
DigiKey Part Number | 36-108-ND |
Manufacturer | |
Manufacturer Product Number | 108 |
Description | BATT HOLDER 1/2AA 1 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/2AA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.600" (15.24mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
25 | ¥10.43960 | ¥260.99 |
100 | ¥8.61370 | ¥861.37 |
250 | ¥7.92608 | ¥1,981.52 |
500 | ¥7.44088 | ¥3,720.44 |
1,000 | ¥6.95559 | ¥6,955.59 |
2,500 | ¥6.30858 | ¥15,771.45 |
5,000 | ¥5.82330 | ¥29,116.50 |