1016 | |
---|---|
DigiKey Part Number | 36-1016-ND |
Manufacturer | |
Manufacturer Product Number | 1016 |
Description | BATT HOLDER 1/2AA 1 CELL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/2AA 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.585" (14.86mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
25 | ¥29.27600 | ¥731.90 |
100 | ¥24.20410 | ¥2,420.41 |
250 | ¥22.24464 | ¥5,561.16 |
500 | ¥20.86160 | ¥10,430.80 |
1,000 | ¥19.47850 | ¥19,478.50 |
2,500 | ¥17.63440 | ¥44,086.00 |
5,000 | ¥15.90553 | ¥79,527.65 |