1018 | |
---|---|
DigiKey Part Number | 36-1018-ND |
Manufacturer | |
Manufacturer Product Number | 1018 |
Description | BATTERY HOLDER 2/3A 1 CELL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 2/3A 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.600" (15.24mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
25 | ¥20.65600 | ¥516.40 |
100 | ¥15.68070 | ¥1,568.07 |
250 | ¥13.86440 | ¥3,466.10 |
500 | ¥10.83694 | ¥5,418.47 |
1,000 | ¥9.60547 | ¥9,605.47 |
2,500 | ¥8.86662 | ¥22,166.55 |